423-029-520-102

Heilind Number:EDA423-029-520-102
Manufacturer:EDAC
Manufacturer Number:423-029-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-029-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-029-520-102

Detailed Description

Enhance your circuit connectivity with our Card Edge connectors, designed for seamless metal-to-metal assembly. These durable 2-piece connectors boast a vibrant green hue and offer reliable performance with a 10A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures both safety and longevity. Copper alloy contacts guarantee optimal conductivity, while a .2-inch pitch and .3-inch row spacing provide precise alignment. With 29 positions available, these connectors accommodate a range of applications. Straight mount orientation simplifies installation, and an operating temperature range of -65 to 125°C ensures operation in various environments. Rest assured, these connectors are RoHS compliant, meeting stringent environmental standards. Elevate your PCB connections with our high-quality Card Edge connectors.