423-029-521-102

Heilind Number:EDA423-029-521-102
Manufacturer:EDAC
Manufacturer Number:423-029-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-029-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-029-521-102

Detailed Description

Enhance connectivity in your electronic devices with our Metal to Metal 2 Piece Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure reliable performance, even in demanding environments. The .2-inch pitch and .3-inch row spacing, along with 29 positions, offer versatility for various applications. Operating flawlessly at temperatures ranging from -65 to 125 °C, these connectors are perfect for high-performance systems. Trust in their straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality components.