423-035-520-102

Heilind Number:EDA423-035-520-102
Manufacturer:EDAC
Manufacturer Number:423-035-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-035-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-035-520-102

Detailed Description

Enhance connectivity with our Card Edge connectors, designed for seamless metal-to-metal connection. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 10 A. With a pitch of .2 inches and row spacing of .3 inches, they offer precise alignment for 35 positions. The straight mount orientation streamlines installation on PCBs, while the wide operating temperature range of -65 to 125 °C guarantees performance in various environments. Rest assured of their quality and compliance with RoHS standards, making them ideal for a wide range of applications.