423-041-520-102

Heilind Number:EDA423-041-520-102
Manufacturer:EDAC
Manufacturer Number:423-041-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-041-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-041-520-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless metal-to-metal connections. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance in various applications. With a contact material of Copper Alloy, they offer optimal conductivity. The green color adds a touch of visual distinction, while the 41 positions cater to diverse connection needs. Operating in a wide temperature range of -65 to 125 °C, these connectors are ideal for demanding environments. RoHS compliant, they meet strict environmental standards. Perfect for board-to-board PCB connections, they offer a pitch of .2 inches and a row spacing of .3 inches. Choose our Card Edge Connectors for efficient and secure connections in your projects.