423-047-520-102

Heilind Number:EDA423-047-520-102
Manufacturer:EDAC
Manufacturer Number:423-047-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-047-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-047-520-102

Detailed Description

Enhance your connectivity with our Card Edge connectors, featuring a durable two-piece design for a secure metal-to-metal connection. In a sleek green hue, these connectors offer high performance with a 10 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity while meeting RoHS compliance standards. With a .2-inch pitch and .3-inch row spacing, they accommodate 47 positions for versatile usage. Designed for straight mounting orientation, they can withstand extreme temperatures ranging from -65 to 125 °C, making them ideal for a wide range of applications in the PCB connectors industry. Elevate your connectivity solutions with these premium Card Edge connectors.