423-047-521-102

Heilind Number:EDA423-047-521-102
Manufacturer:EDAC
Manufacturer Number:423-047-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-047-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-047-521-102

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors offer not just visual appeal but also reliable performance with a 10 A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they ensure longevity and stability in various applications. With a .2-inch pitch and .3-inch row spacing, they facilitate precise and efficient connections, ideal for projects requiring intricate PCB layouts. The straight mount orientation and high operating temperature range of -65 to 125 °C further enhance their versatility, making them a valuable asset in electronics assembly. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.