424-017-500-122

Heilind Number:EDA424-017-500-122
Manufacturer:EDAC
Manufacturer Number:424-017-500-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-500-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-500-122

Detailed Description

Enhance your PCB connectivity with our Card Edge connectors, designed for seamless metal-to-metal integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-performance copper alloy contacts, these connectors ensure reliable power transfer at an amperage of 10A. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for 17 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -65 to 125°C guarantees optimal performance in any environment. Elevate your electronic designs with these essential components.