424-017-502-122

Heilind Number:EDA424-017-502-122
Manufacturer:EDAC
Manufacturer Number:424-017-502-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-502-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-502-122

Detailed Description

Enhance your electronic connections with our Card Edge connectors, designed for seamless metal-to-metal contact. This 2-piece connector set, featuring a vibrant green color, ensures reliable performance with an amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .2 inches and row spacing of .15 inches, the connectors offer precise alignment for 17 positions. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -65 to 125 °C ensures suitability for various environments. Upgrade your connectivity solutions with these high-quality connectors, perfect for a range of applications in the electronics industry.