424-017-520-112

Heilind Number:EDA424-017-520-112
Manufacturer:EDAC
Manufacturer Number:424-017-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-520-112

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connections, these 2-piece connectors ensure secure and reliable transmission. The vibrant green color not only adds a pop of style but also allows for easy identification. With a 10A amperage rating, they provide ample power for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they guarantee durability and conductivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise and efficient PCB mounting. The straight mount orientation and 17 positions make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are ideal for various environments. Upgrade your connectivity with these essential components.