424-017-520-122

Heilind Number:EDA424-017-520-122
Manufacturer:EDAC
Manufacturer Number:424-017-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-520-122

Detailed Description

Elevate your connectivity game with our high-performance Card Edge Connectors, designed for seamless metal-to-metal interfacing. This 2-piece connector set features a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 10 A, these connectors are built to handle power-intensive tasks with ease. The copper alloy contacts guarantee reliable signal transmission, while the precise .2-inch pitch and .15-inch row spacing ensure a perfect fit for your PCB setup. Boasting 17 positions, these connectors offer ample room for your connectivity needs. Their straight mount orientation makes installation a breeze, and with an operating temperature range of -65 to 125 °C, they can thrive in even the harshest environments. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connectors are a must-have for your toolkit. Upgrade your connections today and experience the difference firsthand.