424-017-521-122

Heilind Number:EDA424-017-521-122
Manufacturer:EDAC
Manufacturer Number:424-017-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-521-122

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for metal-to-metal assembly, they ensure secure and reliable connections in your electronic applications. With a 2-piece construction, installation is a breeze. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only visually striking but also meet strict safety standards. The copper alloy contacts guarantee efficient power transmission, with a current rating of 10 A. The .2-inch pitch and .15-inch row spacing allow for precise alignment, while the 17 positions cater to various connection needs. Suitable for straight mounting orientation, these connectors provide flexibility in PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125 °C, they are ideal for both standard and harsh environments, making them a must-have in your connector arsenal. Elevate your connectivity game with these high-performance Card Edge Connectors.