424-017-522-112

Heilind Number:EDA424-017-522-112
Manufacturer:EDAC
Manufacturer Number:424-017-522-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-522-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-522-112

Detailed Description

Elevate your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors come in a vibrant green hue and boast a robust amperage of 10 A. Crafted with durability in mind, the housing material is UL 94V-0 Diallyl Phthalate, while the contact material is a reliable Copper Alloy. With a pitch of .2 inches and row spacing of .15 inches, they offer precise and efficient performance. Featuring 17 positions, these connectors enable extensive connectivity options. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various applications. Discover the perfect balance of functionality and durability in our Card Edge Connectors.