424-017-522-122

Heilind Number:EDA424-017-522-122
Manufacturer:EDAC
Manufacturer Number:424-017-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-522-122

Detailed Description

Enhance your PCB connectivity with our Metal to Metal 2 Piece Connectors, designed for seamless card edge integration. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance in any application. The copper alloy contacts provide efficient power transmission, with a 10 A amperage rating for robust connectivity. With a pitch of .2 inches and row spacing of .15 inches, these connectors offer precise alignment for 17 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C guarantees durability in harsh environments. Upgrade your board-to-board connections with these high-quality connectors.