424-017-523-122

Heilind Number:EDA424-017-523-122
Manufacturer:EDAC
Manufacturer Number:424-017-523-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-523-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-523-122

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge connectors. Designed for seamless metal-to-metal connection, these 2-piece connectors ensure reliable performance in any application. Featuring a vibrant green color, they not only stand out visually but also provide a sleek and professional look to your setup. With an amperage rating of 10 A, they deliver power efficiently, while the UL 94V-0 Diallyl Phthalate housing guarantees high durability and safety. The copper alloy contact material ensures optimal conductivity, and with a pitch and row spacing of .2 and .15 inches respectively, these connectors offer precise and secure mating. With 17 positions available, you have plenty of room for expansion. Whether you're a DIY enthusiast or a professional installer, these connectors, with a straight mount orientation, are easy to work with. Operating flawlessly in a wide temperature range from -65 to 125 °C, they are suitable for diverse environments. Explore our range of board-to-board PCB connectors to discover the perfect solution for your connectivity needs.