424-017-524-112

Heilind Number:EDA424-017-524-112
Manufacturer:EDAC
Manufacturer Number:424-017-524-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-524-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-524-112

Detailed Description

Enhance connectivity and streamline data transfer with our Card Edge connectors, designed for seamless metal-to-metal contact. Engineered with precision, these 2-piece connectors boast a vibrant green hue, making them easily identifiable. With a high amperage rating of 10 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The copper alloy contact material ensures reliable signal transmission. Featuring a compact pitch of .2 inches and row spacing of .15 inches, they offer high-density integration for a total of 17 positions. The straight mount orientation simplifies installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, these connectors are ideal for demanding environments. Explore our range of Board to Board PCB connectors for a complete connectivity solution.