424-017-525-112

Heilind Number:EDA424-017-525-112
Manufacturer:EDAC
Manufacturer Number:424-017-525-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-525-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-525-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connections, these two-piece connectors feature durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power transmission. With a 10 A amperage rating, they can handle high-power applications with ease. The 17-position configuration, spaced at a pitch of .2 inches and row spacing of .15 inches, offers optimal connectivity for your circuit boards. Operating efficiently in a wide temperature range from -65 to 125 °C, these connectors are perfect for various industrial environments. Choose straight mount orientation for easy installation. Elevate your PCB assembly with these green Card Edge Connectors, a must-have in your electronic components inventory.