424-017-525-122

Heilind Number:EDA424-017-525-122
Manufacturer:EDAC
Manufacturer Number:424-017-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-525-122

Detailed Description

Enhance connectivity with our Card Edge connectors, designed for seamless metal-to-metal attachment. Engineered with precision, these two-piece connectors boast a vibrant green hue and support an amperage of 10 A, making them ideal for various applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. The copper alloy contacts guarantee reliable conductivity, while the .2-inch pitch and .15-inch row spacing accommodate 17 positions for efficient PCB connectivity. With a straight mount orientation and a wide operating temperature range of -65 to 125 °C, these connectors offer versatility in challenging environments. Upgrade your setup with these high-performance connectors, perfect for a range of electronics projects.