424-017-540-112

Heilind Number:EDA424-017-540-112
Manufacturer:EDAC
Manufacturer Number:424-017-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-540-112

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless metal-to-metal connectivity in electronic devices. Designed for optimal performance, these 2-piece connectors ensure secure contact with a pitch of .2 inches and row spacing of .15 inches. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 10A. Featuring 17 positions, these connectors are perfect for various PCB applications. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -65 to 125°C ensures reliability in any environment. Trust in our high-quality connectors for seamless board-to-board connectivity in your electronic projects.