424-017-540-122

Heilind Number:EDA424-017-540-122
Manufacturer:EDAC
Manufacturer Number:424-017-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-540-122

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connections, these two-piece connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 10 A, they ensure reliable power transmission. The copper alloy contacts, spaced at a pitch of .2 inches and row spacing of .15 inches, provide precise and stable connections. With 17 positions available, you can easily accommodate multiple components on your board. Their straight mount orientation offers easy installation, while the wide operating temperature range of -65 to 125 °C ensures optimal performance in various environments. Upgrade your PCB assembly with these quality connectors for seamless and efficient data transmission.