424-017-541-112

Heilind Number:EDA424-017-541-112
Manufacturer:EDAC
Manufacturer Number:424-017-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-541-112

Detailed Description

Enhance circuit connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors are not only visually striking but also offer reliable performance with an amperage rating of 10 A. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material is copper alloy for optimal conductivity. With a pitch of .2 inches and row spacing of .15 inches, these connectors provide a secure fit for 17 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -65 to 125°C makes them suitable for various environments. Ideal for board-to-board PCB connections, these connectors are a must-have for your electronic projects.