424-017-541-122

Heilind Number:EDA424-017-541-122
Manufacturer:EDAC
Manufacturer Number:424-017-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-541-122

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connectors. Designed for seamless metal-to-metal assembly, these 2-piece connectors ensure reliable performance in high-power applications, accommodating up to 10 A of current. The UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts guarantee robust construction, while a .2-inch pitch and .15-inch row spacing offer precise alignment. With 17 positions and a straight mount orientation, these connectors provide versatile PCB connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, they are ideal for industrial environments. Elevate your electronic designs with this essential component.