424-017-542-122

Heilind Number:EDA424-017-542-122
Manufacturer:EDAC
Manufacturer Number:424-017-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-017-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-017-542-122

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors, designed for reliable performance in a variety of applications. Featuring a vibrant green color, these connectors offer a seamless fit for your circuit board assembly. With a maximum amperage of 10A, they ensure efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made of high-quality copper alloy, the contacts provide excellent conductivity and resistance to corrosion. With a pitch of .2 inches and row spacing of .15 inches, these connectors offer precise and secure board-to-board connections. The straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, they are suitable for use in various environments. Trust in our Card Edge Connectors to meet your connectivity needs with uncompromising quality.