424-023-502-122

Heilind Number:EDA424-023-502-122
Manufacturer:EDAC
Manufacturer Number:424-023-502-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-023-502-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-023-502-122

Detailed Description

Enhance your circuit board connections with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless power and data transmission. In a vibrant Green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee efficient conductivity. Featuring a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for optimal performance. The straight mount orientation and 23 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are reliable even in extreme environments. Elevate your PCB connectivity with these high-quality components.