424-023-522-122

Heilind Number:EDA424-023-522-122
Manufacturer:EDAC
Manufacturer Number:424-023-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-023-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-023-522-122

Detailed Description

Enhance your PCB connections with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless and reliable performance. Featuring a vibrant green color, these connectors boast a 10 A amperage capacity, making them ideal for various electronic applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee durability and superior conductivity. With a pitch of .2 inches and row spacing of .15 inches, they provide efficient signal transmission. The straight mount orientation and 23 positions offer flexibility in installation, while the wide operating temperature range of -65 to 125 °C ensures reliable operation in diverse environments. Elevate your connectivity with these high-quality connectors.