424-023-540-122

Heilind Number:EDA424-023-540-122
Manufacturer:EDAC
Manufacturer Number:424-023-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-023-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-023-540-122

Detailed Description

Efficiently connect printed circuit boards with our Card Edge Connectors, designed for seamless metal-to-metal assembly. These 2-piece connectors, featuring a vibrant green color, boast a reliable 10 A amperage capacity, making them ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they ensure robust and lasting connectivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise positioning for 23 contact positions. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -65 to 125 °C, guaranteeing reliable performance in diverse environments. Upgrade your PCB interconnections with these essential components, a must-have in any electronic assembly setup.