424-023-541-122

Heilind Number:EDA424-023-541-122
Manufacturer:EDAC
Manufacturer Number:424-023-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-023-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-023-541-122

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless metal-to-metal connections in electronic devices. These 2-piece connectors, featuring a vibrant green color, boast a robust amperage of 10 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they guarantee long-lasting performance. With a pitch of .2 in and row spacing of .15 in, they offer precise alignment for 23 positions. The straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are a vital component for high-performance electronics. Trust in our meticulously engineered product to meet your connectivity needs.