424-023-542-122

Heilind Number:EDA424-023-542-122
Manufacturer:EDAC
Manufacturer Number:424-023-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-023-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-023-542-122

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors boast a durable construction featuring UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .2 inches and 23 positions, they ensure reliable data transmission in various applications. Their straight mount orientation and compact design make them ideal for board-to-board PCB connections. Operating efficiently in temperatures ranging from -65 to 125°C, they guarantee optimal performance even in harsh environments. Upgrade your setup with these premium connectors, a must-have in any electronic assembly arsenal.