424-029-502-122

Heilind Number:EDA424-029-502-122
Manufacturer:EDAC
Manufacturer Number:424-029-502-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-029-502-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-029-502-122

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors offer reliable performance with a 10 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and efficient signal transmission. With a .2 inch pitch and .15 inch row spacing, they provide precise alignment for 29 positions. Designed for straight mount orientation, these connectors are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, they guarantee optimal functionality in various environments. Upgrade your PCB connections with these high-quality components, a must-have in your electronic assembly toolkit.