424-029-521-112

Heilind Number:EDA424-029-521-112
Manufacturer:EDAC
Manufacturer Number:424-029-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-029-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-029-521-112

Detailed Description

Elevate your connection performance with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and offer exceptional durability with a UL 94V-0 Diallyl Phthalate housing. With a robust copper alloy contact material, they ensure reliable conductivity. Boasting a 10 A amperage and a .2-inch pitch, they are ideal for high-powered applications. The straight mount orientation and 29 positions make for easy installation, while the wide operating temperature range of -65 to 125 °C guarantees reliable performance in various environments. Perfect for PCB assembly, these connectors are a must-have for your electronic projects.