424-029-521-122

Heilind Number:EDA424-029-521-122
Manufacturer:EDAC
Manufacturer Number:424-029-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-029-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-029-521-122

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless metal to metal connections, these 2-piece connectors ensure reliable power transmission at 10A. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee robustness and longevity. With a pitch of .2 inches and row spacing of .15 inches, these connectors offer precise alignment for optimal signal transfer. Featuring 29 positions, they accommodate complex PCB layouts with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures consistent performance in harsh environments. Trust in our connectors for efficient and secure board-to-board connections.