424-029-522-122

Heilind Number:EDA424-029-522-122
Manufacturer:EDAC
Manufacturer Number:424-029-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-029-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-029-522-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors offer reliable performance with an amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and conductivity. With a pitch of .2 inches and row spacing of .15 inches, they provide efficient signal transmission across 29 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C guarantees versatility in various environments. Ideal for PCB applications, these connectors are a must-have for streamlined electronic setups. Elevate your connectivity solutions with our high-quality Card Edge Connectors.