424-029-524-122

Heilind Number:EDA424-029-524-122
Manufacturer:EDAC
Manufacturer Number:424-029-524-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-029-524-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-029-524-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and offer a reliable 10A power supply. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and optimal performance. With a pitch of .2 inches and row spacing of .15 inches, they guarantee precise alignment in any setup. Boasting 29 positions, these connectors facilitate extensive connectivity options. Their straight mount orientation and wide operating temperature range of -65 to 125°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.