424-029-525-122

Heilind Number:EDA424-029-525-122
Manufacturer:EDAC
Manufacturer Number:424-029-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-029-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-029-525-122

Detailed Description

Elevate your connectivity with our cutting-edge Card Edge Connectors. These sleek Metal to Metal 2 Piece Connectors offer seamless performance, boasting a vibrant Green hue that adds a pop of color to your setup. With an amperage of 10 A, they deliver reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, durability and conductivity are guaranteed. The .2-inch pitch and .15-inch row spacing provide precision in alignment, ensuring a secure fit. With 29 positions available, these connectors offer ample connectivity options. Designed for straight mount orientation, they are versatile and easy to install. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are suitable for various environments. Perfect for PCB applications, they are a must-have in any tech arsenal. Trust in our top-quality products to elevate your connectivity game.