424-029-540-122

Heilind Number:EDA424-029-540-122
Manufacturer:EDAC
Manufacturer Number:424-029-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-029-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-029-540-122

Detailed Description

Enhance your connectivity with these high-performance Metal to Metal 2 Piece Connectors. Designed for seamless card edge integration, they offer reliable power delivery with an amperage rating of 10 A. The durable UL 94V-0 Diallyl Phthalate housing ensures robust protection, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .2 inches and a row spacing of .15 inches, these connectors provide precise alignment for 29 positions. Suitable for straight mounting orientation, they operate flawlessly in a wide temperature range from -65 to 125 °C. Elevate your PCB connections with this essential component.