424-029-541-122

Heilind Number:EDA424-029-541-122
Manufacturer:EDAC
Manufacturer Number:424-029-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-029-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-029-541-122

Detailed Description

Experience seamless connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity for your electronic devices. The .2-inch pitch and .15-inch row spacing provide precise alignment, while the 29 positions cater to a variety of connectivity needs. Whether you require a straight or right-angle mount orientation, these connectors deliver flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.