424-035-500-112

Heilind Number:EDA424-035-500-112
Manufacturer:EDAC
Manufacturer Number:424-035-500-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-500-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-500-112

Detailed Description

Enhance your PCB connectivity with our Card Edge connectors, designed for seamless metal-to-metal 2-piece assembly. Featuring a vibrant green hue, these connectors offer high performance with a 10 A amperage capacity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity. With a pitch of .2 inches and row spacing of .15 inches, they provide efficient signal transmission across 35 positions. Suitable for straight mounting orientation, they can withstand extreme temperatures ranging from -65 to 125°C. Rest assured of their environmental compliance with RoHS certification. Elevate your board-to-board connections with these premium Card Edge connectors.