424-035-502-112

Heilind Number:EDA424-035-502-112
Manufacturer:EDAC
Manufacturer Number:424-035-502-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-502-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-502-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, they offer reliable power transmission at 10A amperage. The .2-inch pitch and .15-inch row spacing accommodate 35 positions for extensive connectivity. Whether for straight or right-angle mounting, these connectors ensure secure and stable connections. Operating flawlessly in a wide temperature range of -65 to 125°C, they are ideal for various applications in the electronics industry. Trust in our top-quality connectors for efficient board-to-board PCB connections.