424-035-502-122

Heilind Number:EDA424-035-502-122
Manufacturer:EDAC
Manufacturer Number:424-035-502-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-502-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-502-122

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connections, this 2-piece connector set ensures reliable power transmission at a 10A amperage. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and conductivity. With a pitch of .2 inches and row spacing of .15 inches, these connectors offer precise alignment for 35 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -65 to 125°C ensures functionality in diverse environments. Elevate your PCB assembly with these essential connectors.