424-035-520-112

Heilind Number:EDA424-035-520-112
Manufacturer:EDAC
Manufacturer Number:424-035-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-520-112

Detailed Description

Enhance your connectivity solutions with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in your electronic devices. Featuring a vibrant Green color, these connectors offer reliable performance with a current rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With a pitch of .2 in and row spacing of .15 in, they facilitate precise board-to-board connections. The 35 positions allow for versatile applications while the straight mount orientation offers easy installation. Operating in a wide temperature range from -65 to 125 °C, these connectors are suitable for various environments. Explore our range of connectors for high-quality and efficient PCB assembly solutions.