424-035-520-122

Heilind Number:EDA424-035-520-122
Manufacturer:EDAC
Manufacturer Number:424-035-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-520-122

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, perfect for seamless metal-to-metal connections. Designed for high performance, these connectors offer a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding environments. With a sleek green finish, they not only stand out visually but also deliver a reliable amperage of 10 A. Each connector features precision-crafted copper alloy contacts, guaranteeing optimal conductivity. The .2-inch pitch and .15-inch row spacing allow for efficient connection layouts, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -65 to 125 °C. Trust in our top-tier connectors to streamline your PCB integration process.