424-035-521-112

Heilind Number:EDA424-035-521-112
Manufacturer:EDAC
Manufacturer Number:424-035-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-521-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Designed for dependable performance, these green connectors feature a robust UL 94V-0 Diallyl Phthalate housing and high-conductivity copper alloy contacts. With a pitch of .2 inches and 35 positions, they offer seamless board-to-board connectivity with a straight mount orientation. Operating smoothly in temperatures ranging from -65 to 125°C, they are ideal for various applications in the electronics industry. Trust in the reliability and efficiency of these connectors to support your connectivity needs.