424-035-521-122

Heilind Number:EDA424-035-521-122
Manufacturer:EDAC
Manufacturer Number:424-035-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-521-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, featuring a vibrant green hue that adds a pop of color to your setup. Designed for seamless integration, these connectors boast a high amperage rating of 10 A, making them ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .2 inches and row spacing of .15 inches allow for efficient signal transmission. With 35 positions available, you have ample room for connections. The straight mount orientation simplifies installation, and the wide operating temperature range of -65 to 125 °C ensures performance in diverse environments. Perfect for use in PCB setups, these connectors are a valuable addition to your electronic components arsenal.