424-035-522-112

Heilind Number:EDA424-035-522-112
Manufacturer:EDAC
Manufacturer Number:424-035-522-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-522-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-522-112

Detailed Description

Enhance your connectivity with our Card Edge 2 Piece Connectors, designed for efficient metal-to-metal contact. Featuring a vibrant green color, these connectors offer a seamless fit for your circuit board. With an amperage rating of 10A, they ensure reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide excellent conductivity. With a pitch of .2 inches and a row spacing of .15 inches, these connectors are ideal for precise PCB connections. The straight mount orientation and 35 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, they are suitable for diverse environments. Rest assured, these connectors are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.