424-035-522-122

Heilind Number:EDA424-035-522-122
Manufacturer:EDAC
Manufacturer Number:424-035-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-522-122

Detailed Description

Enhance your electronic connections with these Card Edge connectors, designed for efficient metal-to-metal contact. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure reliable performance in a range of applications. With a pitch of .2 inches and row spacing of .15 inches, they offer precise connectivity for up to 35 positions. The straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125 °C, these connectors are built to withstand harsh environments. Upgrade your setup with these high-quality, RoHS-compliant connectors.