424-035-523-112

Heilind Number:EDA424-035-523-112
Manufacturer:EDAC
Manufacturer Number:424-035-523-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-523-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-523-112

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, featuring a durable Metal to Metal 2 Piece design in a striking Green hue. With a robust 10 A amperage capacity, these connectors ensure reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee both safety and performance. The .2-inch pitch and .15-inch row spacing offer precise alignment, while the 35 positions cater to diverse connectivity needs. Designed for straight mount orientation, they provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for various applications. Explore the seamless integration of technology with our high-quality Card Edge Connectors.