424-035-523-122

Heilind Number:EDA424-035-523-122
Manufacturer:EDAC
Manufacturer Number:424-035-523-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-523-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-523-122

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board PCB connections. With a vibrant green hue, these connectors not only stand out visually but also offer top-notch performance, boasting a 10 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure durability and efficient signal transmission. The .2-inch pitch and .15-inch row spacing, along with 35 positions, provide versatility for various applications. Whether you require straight mount orientation or need them to withstand extreme temperatures ranging from -65 to 125 °C, these connectors deliver reliability and stability. Perfect for electronics and telecommunications setups, they are a must-have in your connectivity arsenal. Explore our full range of connectors for all your PCB needs.