424-035-524-122

Heilind Number:EDA424-035-524-122
Manufacturer:EDAC
Manufacturer Number:424-035-524-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-524-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-524-122

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless metal-to-metal integration. This 2-piece connector set in a vibrant green hue boasts a robust amperage of 10 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees both durability and conductivity. With a pitch of .2 inches and row spacing of .15 inches, it offers precise alignment for 35 positions. Installed in a straight orientation, it facilitates easy PCB assembly. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this high-performance connector.