424-035-525-112

Heilind Number:EDA424-035-525-112
Manufacturer:EDAC
Manufacturer Number:424-035-525-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-525-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-525-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge connectors, designed for secure metal-to-metal connections. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, these connectors ensure reliable performance. With a pitch of .2 inches and 35 positions, they offer ample space for seamless PCB connections. The straight mount orientation and .15-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your system's connectivity with our top-of-the-line Card Edge connectors.