424-035-525-122

Heilind Number:EDA424-035-525-122
Manufacturer:EDAC
Manufacturer Number:424-035-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-525-122

Detailed Description

Enhance connectivity with our Metal to Metal 2 Piece Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance in various environments. With a contact material of durable Copper Alloy, they guarantee efficient power transmission at an amperage of 10A. The .2-inch pitch and .15-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 35 positions, these connectors offer ample flexibility for your connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, they are ideal for demanding industrial applications. Trust in our high-quality connectors to optimize your PCB assembly process.