424-035-540-112

Heilind Number:EDA424-035-540-112
Manufacturer:EDAC
Manufacturer Number:424-035-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-035-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-035-540-112

Detailed Description

Elevate your connectivity game with our Card Edge Connectors, a crucial component for seamless metal-to-metal 2-piece connections. Designed for optimal performance, these connectors boast a vibrant green hue and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With copper alloy contacts ensuring reliable conductivity, each connector is engineered to handle up to 10A of current. The .2in pitch and .15in row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Featuring 35 positions for versatile connectivity, these connectors operate flawlessly in a wide temperature range from -65 to 125°C. Perfect for PCB applications, they're a must-have for any electronics enthusiast or professional.